Technical documents
Specifications
Brand
RawlPlugThread Size
M16
Type
Shield Anchor Loose Bolt
Length
150mm
Fixing Hole Diameter
25mm
Maximum Fixing Thickness
30mm
Material
Steel
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RawlPlug Steel Masonry Anchor M16 x 150mm, 25mm Fixing Hole
5
P.O.A.
RawlPlug Steel Masonry Anchor M16 x 150mm, 25mm Fixing Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RawlPlugThread Size
M16
Type
Shield Anchor Loose Bolt
Length
150mm
Fixing Hole Diameter
25mm
Maximum Fixing Thickness
30mm
Material
Steel
Country of Origin
Poland