RawlPlug Black Rubber, Steel Wall Plug, 24mm Length, 8mm Fixing Hole Diameter

RS Stock No.: 279-105Brand: RawlPlugManufacturers Part No.: R-RNT-M4X30
brand-logo
View all in Wall Plugs

Technical documents

Specifications

Colour

Black

Length

24mm

Material

Rubber, Steel

Fixing Hole Diameter

8mm

Country of Origin

Taiwan, Province Of China

Product details

Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.

From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.

Features and Benefits.

  • Flexi Plug with Screw Fixings.

  • Lightweight to medium weight fixing.

  • Excellent for use with unknown substrates and holes.

  • Vibration and corrosion resistant.

  • Rubber flange fits flush at the drilled holes surface.

  • Made from synthetic rubber with a metal screw fitting.

  • Bonded insert

  • Guaranteed tight fixing.

Typical Masonry Fixings Applications.

  • Picture hanging.

  • Lighting.

  • Shelving.

  • Trunking.

  • Cable conduits and wires.

Material the Flexi Plug is Compatible with?

  • Solid brick.

  • Hollow brick.

  • Vertically perforated clay block.

  • Lightweight concrete block.

  • Hollow lightweight concrete block.

  • Aerated concrete block.

  • Plasterboard.

  • Chipboard.

Flexi Plugs Available?

  • Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.

  • Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.

  • Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.

  • Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.

  • Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.

How to use the Flexiplug?

  • Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).

  • Clean out the drilled hole removing any sharp edges that may damage the fixing.

  • Insert the fixing up to the flange of the fixing.

  • Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.

  • Never overtighten the screw fixing.

  • This works well in uniform and irregular shaped drilled holes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RawlPlug Black Rubber, Steel Wall Plug, 24mm Length, 8mm Fixing Hole Diameter

P.O.A.

RawlPlug Black Rubber, Steel Wall Plug, 24mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Black

Length

24mm

Material

Rubber, Steel

Fixing Hole Diameter

8mm

Country of Origin

Taiwan, Province Of China

Product details

Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.

From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.

Features and Benefits.

  • Flexi Plug with Screw Fixings.

  • Lightweight to medium weight fixing.

  • Excellent for use with unknown substrates and holes.

  • Vibration and corrosion resistant.

  • Rubber flange fits flush at the drilled holes surface.

  • Made from synthetic rubber with a metal screw fitting.

  • Bonded insert

  • Guaranteed tight fixing.

Typical Masonry Fixings Applications.

  • Picture hanging.

  • Lighting.

  • Shelving.

  • Trunking.

  • Cable conduits and wires.

Material the Flexi Plug is Compatible with?

  • Solid brick.

  • Hollow brick.

  • Vertically perforated clay block.

  • Lightweight concrete block.

  • Hollow lightweight concrete block.

  • Aerated concrete block.

  • Plasterboard.

  • Chipboard.

Flexi Plugs Available?

  • Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.

  • Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.

  • Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.

  • Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.

  • Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.

How to use the Flexiplug?

  • Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).

  • Clean out the drilled hole removing any sharp edges that may damage the fixing.

  • Insert the fixing up to the flange of the fixing.

  • Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.

  • Never overtighten the screw fixing.

  • This works well in uniform and irregular shaped drilled holes.

You may be interested in