Technical documents
Specifications
Brand
RawlPlugColour
Black
Length
14.1mm
Maximum Fixing Thickness
5mm
Material
Rubber, Steel
Fixing Hole Diameter
10mm
Product details
Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.
From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.
Features and Benefits.
- Flexi Plug with Screw Fixings.
- Lightweight to medium weight fixing.
- Excellent for use with unknown substrates and holes.
- Vibration and corrosion resistant.
- Rubber flange fits flush at the drilled holes surface.
- Made from synthetic rubber with a metal screw fitting.
- Bonded insert
- Guaranteed tight fixing.
Typical Masonry Fixings Applications.
- Picture hanging.
- Lighting.
- Shelving.
- Trunking.
- Cable conduits and wires.
Material the Flexi Plug is Compatible with?
- Solid brick.
- Hollow brick.
- Vertically perforated clay block.
- Lightweight concrete block.
- Hollow lightweight concrete block.
- Aerated concrete block.
- Plasterboard.
- Chipboard.
Flexi Plugs Available?
- Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.
- Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.
- Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.
- Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.
- Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.
How to use the Flexiplug?
- Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).
- Clean out the drilled hole removing any sharp edges that may damage the fixing.
- Insert the fixing up to the flange of the fixing.
- Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.
- Never overtighten the screw fixing.
- This works well in uniform and irregular shaped drilled holes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RawlPlugColour
Black
Length
14.1mm
Maximum Fixing Thickness
5mm
Material
Rubber, Steel
Fixing Hole Diameter
10mm
Product details
Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.
From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.
Features and Benefits.
- Flexi Plug with Screw Fixings.
- Lightweight to medium weight fixing.
- Excellent for use with unknown substrates and holes.
- Vibration and corrosion resistant.
- Rubber flange fits flush at the drilled holes surface.
- Made from synthetic rubber with a metal screw fitting.
- Bonded insert
- Guaranteed tight fixing.
Typical Masonry Fixings Applications.
- Picture hanging.
- Lighting.
- Shelving.
- Trunking.
- Cable conduits and wires.
Material the Flexi Plug is Compatible with?
- Solid brick.
- Hollow brick.
- Vertically perforated clay block.
- Lightweight concrete block.
- Hollow lightweight concrete block.
- Aerated concrete block.
- Plasterboard.
- Chipboard.
Flexi Plugs Available?
- Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.
- Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.
- Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.
- Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.
- Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.
How to use the Flexiplug?
- Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).
- Clean out the drilled hole removing any sharp edges that may damage the fixing.
- Insert the fixing up to the flange of the fixing.
- Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.
- Never overtighten the screw fixing.
- This works well in uniform and irregular shaped drilled holes.