Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RawlPlug Steel Through Bolt 10mm x 80mm, 10mm Fixing Hole

RS Stock No.: 154-2488Brand: RawlPlugManufacturers Part No.: R-XPT-10080-SF/10
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Thread Size

10mm

Type

Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RawlPlug Steel Through Bolt 10mm x 80mm, 10mm Fixing Hole

P.O.A.

RawlPlug Steel Through Bolt 10mm x 80mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Thread Size

10mm

Type

Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland

You may be interested in