RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole

RS Stock No.: 530-494Brand: RawlPlug
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Thread Size

M10

Type

Shield Anchor Projecting Bolt

Length

70mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

25mm

Material

Steel

Product details

RawlPlug R-RLK-P Rawlok Bolt Projecting Mechanical Expansion Anchor Plug.

From RawlPlug this is the R-RLK-P Rawlok bolt projecting anchor plug with mechanical expansion. The Rawlok all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures maximum performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.

Features and Benefits.

  • R-RLK-P Rawlok Mechanical Expansion Anchor Plug.

  • Bolt projecting.

  • All purpose.

  • Medium weight anchor applications.

  • Maximum performance in most base material.

  • Integral collapse feature (ensures maximum clamping force).

  • Bolt and drill size marked on the Expansion anchor bolt sleeve.

Typical Anchor Plug Masonry Fixings Applications.

  • Radiators.

  • Signs.

  • Stadium seating.

  • Satellite dishes.

  • Wall plates.

  • Shutters.

  • Garage doors.

Material the R-RLK-P Rawlok Expansion Anchor Plug is Compatible with?

  • Material the R-RLK-P Rawlock Expansion Anchor Plug is Compatible with?

  • Non-cracked concrete (C20/25-C50/60 Approval).

  • Solid brick.

  • Reinforced concrete.

  • Natural stone (only after site testing).

R-RLK-P Rawlok Expansion Anchor Plug Fixings Available?

  • Stock number 530422, M6, steel, shield anchor projecting bolt, 8 mm x 40 mm.

  • Stock number 530438, M6, steel, shield anchor projecting bolt, 8 mm x 65 mm.

  • Stock number 530450, M8, steel, shield anchor projecting bolt, 10 mm x 50 mm.

  • Stock number 530466, M8, steel, shield anchor projecting bolt, 10 mm x 75 mm.

  • Stock number 530472, M8, steel, shield anchor projecting bolt, 10 mm x 95 mm.

  • Stock number 530488, M10, steel, shield anchor projecting bolt, 12 mm x 60 mm.

  • Stock number 530494, M10, steel, shield anchor projecting bolt, 12 mm x 70 mm.

  • Stock number 530501, M10, steel, shield anchor projecting bolt, 12 mm x 100 mm.

  • Stock number 530517, M10, steel, shield anchor projecting bolt, 12 mm x 130 mm.

How to use the R-RLK-P Rawlok Expansion Anchor Plug?

  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Special note: If fixing into brickwork avoid all mortar joint areas.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).

  • Insert the Rawlock through the fixture into the pre-drilled hole.

  • Tighten the fixing (screw) carefully, only to the recommended torque.

What is an Expansion Anchor?

An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole

P.O.A.

RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M10

Type

Shield Anchor Projecting Bolt

Length

70mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

25mm

Material

Steel

Product details

RawlPlug R-RLK-P Rawlok Bolt Projecting Mechanical Expansion Anchor Plug.

From RawlPlug this is the R-RLK-P Rawlok bolt projecting anchor plug with mechanical expansion. The Rawlok all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures maximum performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.

Features and Benefits.

  • R-RLK-P Rawlok Mechanical Expansion Anchor Plug.

  • Bolt projecting.

  • All purpose.

  • Medium weight anchor applications.

  • Maximum performance in most base material.

  • Integral collapse feature (ensures maximum clamping force).

  • Bolt and drill size marked on the Expansion anchor bolt sleeve.

Typical Anchor Plug Masonry Fixings Applications.

  • Radiators.

  • Signs.

  • Stadium seating.

  • Satellite dishes.

  • Wall plates.

  • Shutters.

  • Garage doors.

Material the R-RLK-P Rawlok Expansion Anchor Plug is Compatible with?

  • Material the R-RLK-P Rawlock Expansion Anchor Plug is Compatible with?

  • Non-cracked concrete (C20/25-C50/60 Approval).

  • Solid brick.

  • Reinforced concrete.

  • Natural stone (only after site testing).

R-RLK-P Rawlok Expansion Anchor Plug Fixings Available?

  • Stock number 530422, M6, steel, shield anchor projecting bolt, 8 mm x 40 mm.

  • Stock number 530438, M6, steel, shield anchor projecting bolt, 8 mm x 65 mm.

  • Stock number 530450, M8, steel, shield anchor projecting bolt, 10 mm x 50 mm.

  • Stock number 530466, M8, steel, shield anchor projecting bolt, 10 mm x 75 mm.

  • Stock number 530472, M8, steel, shield anchor projecting bolt, 10 mm x 95 mm.

  • Stock number 530488, M10, steel, shield anchor projecting bolt, 12 mm x 60 mm.

  • Stock number 530494, M10, steel, shield anchor projecting bolt, 12 mm x 70 mm.

  • Stock number 530501, M10, steel, shield anchor projecting bolt, 12 mm x 100 mm.

  • Stock number 530517, M10, steel, shield anchor projecting bolt, 12 mm x 130 mm.

How to use the R-RLK-P Rawlok Expansion Anchor Plug?

  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Special note: If fixing into brickwork avoid all mortar joint areas.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).

  • Insert the Rawlock through the fixture into the pre-drilled hole.

  • Tighten the fixing (screw) carefully, only to the recommended torque.

What is an Expansion Anchor?

An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.

You may be interested in