RawlPlug Steel Wall Plug 12mm x 100mm, 12mm Fixing Hole
RS Stock No.: 530-602Brand: RawlPlug

Technical documents
Specifications
Brand
RawlPlugThread Size
12mm
Type
Through Bolt Anchor
Length
100mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
5mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RawlPlug Steel Wall Plug 12mm x 100mm, 12mm Fixing Hole
5
P.O.A.
RawlPlug Steel Wall Plug 12mm x 100mm, 12mm Fixing Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RawlPlugThread Size
12mm
Type
Through Bolt Anchor
Length
100mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
5mm
Material
Steel
Country of Origin
United Kingdom