RawlPlug Steel Shield Anchor M10 x 75mm, 16mm Fixing Hole

RS Stock No.: 154-2548Brand: RawlPlugManufacturers Part No.: RBL2-M10/10W
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

75mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RawlPlug Steel Shield Anchor M10 x 75mm, 16mm Fixing Hole

P.O.A.

RawlPlug Steel Shield Anchor M10 x 75mm, 16mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

75mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland