Technical documents
Specifications
Brand
RaytechProduct Type
Cable Joint Kit
Joint Type
Multiple Branch
Cable Size
4 x 1.5 → 10 mm², 4 x 1.5 → 4mm²
Number of Cores
4
Dimensions
150 x 56 x 30mm
Kit Includes
Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator
Application
Unshielded
Material
Gel Filled
Country of Origin
Italy
Product details
Clik Joint Cable Jointing Kit
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.
No shelf life
Completely non toxic
Ready to use, with snaps closing
Re-enterable even after long working periods
Degree of protection higher than IP68
Approvals
Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaytechProduct Type
Cable Joint Kit
Joint Type
Multiple Branch
Cable Size
4 x 1.5 → 10 mm², 4 x 1.5 → 4mm²
Number of Cores
4
Dimensions
150 x 56 x 30mm
Kit Includes
Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator
Application
Unshielded
Material
Gel Filled
Country of Origin
Italy
Product details
Clik Joint Cable Jointing Kit
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.
No shelf life
Completely non toxic
Ready to use, with snaps closing
Re-enterable even after long working periods
Degree of protection higher than IP68
Approvals
Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68