Raytech Gel Filled Cable Joint Kit, Branch Joint Type , 4 x 2.5 → 6mm²

RS Stock No.: 713-3848Brand: RaytechManufacturers Part No.: Magic Joint Y6
brand-logo
View all in Cable Joints

Technical documents

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

4 x 2.5 → 6mm²

Number of Cores

4

Dimensions

180 x 90mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Magic Joint Cable Jointing Kit

The Raytech Magic Joint is a cable joint suitable for extruded 0.6/1 kV cables. It is easy to install and is formed by two plastic half shells that, once closed on the cable after conductor connection, are then filled with the magic fluid. This cable jointing kit is ideal for installations in ducts or traps underground, submerged or directly exposed to the weather. Magic joint has no shelf life, is safe, non toxic and re-enterable even after long working periods. Fast in cross linking without any increase of temperature, the insulation has high dielectric characteristics

No shelf life
Completely non toxic
Cure time less than 10 minutes at room temperature
Joints are re-enterable even after log working periods
Degree of protection higher than IP68
Can be installed under water at any depth
Can be used safely in unventilated and confined areas

Supplied with

1 x closure with phase separator, 1 x cable tie, sealing tape, bag of Magic Fluid, instructions.

Approvals

CEI EN 50393; CEI 20-33
Class 2 in accordance with CEI 64-8
Degree of protection higher than IP68 in accordance with IEC 529

Stock information temporarily unavailable.

P.O.A.

Raytech Gel Filled Cable Joint Kit, Branch Joint Type , 4 x 2.5 → 6mm²

P.O.A.

Raytech Gel Filled Cable Joint Kit, Branch Joint Type , 4 x 2.5 → 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

4 x 2.5 → 6mm²

Number of Cores

4

Dimensions

180 x 90mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Magic Joint Cable Jointing Kit

The Raytech Magic Joint is a cable joint suitable for extruded 0.6/1 kV cables. It is easy to install and is formed by two plastic half shells that, once closed on the cable after conductor connection, are then filled with the magic fluid. This cable jointing kit is ideal for installations in ducts or traps underground, submerged or directly exposed to the weather. Magic joint has no shelf life, is safe, non toxic and re-enterable even after long working periods. Fast in cross linking without any increase of temperature, the insulation has high dielectric characteristics

No shelf life
Completely non toxic
Cure time less than 10 minutes at room temperature
Joints are re-enterable even after log working periods
Degree of protection higher than IP68
Can be installed under water at any depth
Can be used safely in unventilated and confined areas

Supplied with

1 x closure with phase separator, 1 x cable tie, sealing tape, bag of Magic Fluid, instructions.

Approvals

CEI EN 50393; CEI 20-33
Class 2 in accordance with CEI 64-8
Degree of protection higher than IP68 in accordance with IEC 529