Technical documents
Specifications
Brand
RaytechProduct Material
Rubber
Package Type
Kit
Package Size
500 g
Special Properties
Dielectric, Elastic Properties, Mechanical Properties, Thermal Conductivity
Cure Time
10 min
Setting Time
<10min
Physical Form
Viscous Liquid
Volume Resistivity
> 2 . 10¹⁵Ω cm
Odour
Odourless
Dielectric Strength
>20kV/mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaytechProduct Material
Rubber
Package Type
Kit
Package Size
500 g
Special Properties
Dielectric, Elastic Properties, Mechanical Properties, Thermal Conductivity
Cure Time
10 min
Setting Time
<10min
Physical Form
Viscous Liquid
Volume Resistivity
> 2 . 10¹⁵Ω cm
Odour
Odourless
Dielectric Strength
>20kV/mm
Country of Origin
Italy