Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way

RS Stock No.: 251-9029Brand: Re-An ProductsManufacturers Part No.: NSB1A-8/4
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female (Gender A), Male (Gender B)

Mounting Type

Panel Mount

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way

P.O.A.

Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female (Gender A), Male (Gender B)

Mounting Type

Panel Mount

Colour

Black

Country of Origin

China