Re-An Products RCLS4F-G-000-1 Cable Mount Loudspeaker Connector Plug, 4 Way

RS Stock No.: 251-9096Brand: Re-An ProductsManufacturers Part No.: RCLS4F-G-000-1
brand-logo
View all in Speaker Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Re-An Products RCLS4F-G-000-1 Cable Mount Loudspeaker Connector Plug, 4 Way

P.O.A.

Re-An Products RCLS4F-G-000-1 Cable Mount Loudspeaker Connector Plug, 4 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Country of Origin

China