REAN Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating

RS Stock No.: 694-9383Brand: REAN ProductsManufacturers Part No.: RT3FC-B-W
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tiny XLR Water Resistant Cable Connectors

Robust metal housing
High noise immunity and EMI protection
Water resistant due to sealing boot
Rugged locking mechanism ensure secure locking system

Stock information temporarily unavailable.

P.O.A.

REAN Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating

P.O.A.

REAN Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tiny XLR Water Resistant Cable Connectors

Robust metal housing
High noise immunity and EMI protection
Water resistant due to sealing boot
Rugged locking mechanism ensure secure locking system