Technical documents
Specifications
Brand
NeutrikGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Crimp
Contact Plating
Nickel
Colour
Black
Contact Material
Brass
No of Poles/ Way
2
Country of Origin
China
Product details
REAN 1/4 Inch Mono Phone Plugs
1/4 Inch mono phone plugs from Neutriks REAN brand of products, offered in straight and right angle options. These mono phone plugs can accomodate a maximum cable diameter of 6mm, 2 pole mono set up, with up to 1000 mating cycles and crimp type cable strain relief. Suitable for many audio applications, REAN products are an excellent alternative solution for cost sensitive applications. All models are highly reliable and excellent quality.
Features and Benefits
Commercial 1/4 inch Plugs
Heavy duty cable clamp
Large cable outlet and solder tabs
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm
REAN Phone Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NeutrikGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Crimp
Contact Plating
Nickel
Colour
Black
Contact Material
Brass
No of Poles/ Way
2
Country of Origin
China
Product details
REAN 1/4 Inch Mono Phone Plugs
1/4 Inch mono phone plugs from Neutriks REAN brand of products, offered in straight and right angle options. These mono phone plugs can accomodate a maximum cable diameter of 6mm, 2 pole mono set up, with up to 1000 mating cycles and crimp type cable strain relief. Suitable for many audio applications, REAN products are an excellent alternative solution for cost sensitive applications. All models are highly reliable and excellent quality.
Features and Benefits
Commercial 1/4 inch Plugs
Heavy duty cable clamp
Large cable outlet and solder tabs
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm