Technical documents
Specifications
Brand
ReckmannSensor Type
PT100
Probe Length
50mm
Probe Diameter
4mm
Maximum Temperature Sensed
+260°C
Termination Type
Cable
Process Connection
Probe
Accuracy
Class B
Country of Origin
Germany
Product details
Push-in resistance thermometer, 4 mm
Resistance thermometer with 2 m PTFE-insulated connection lead, 2 x 0.22 mm2 with free connection ends
P.O.A.
Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max
1
P.O.A.
Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ReckmannSensor Type
PT100
Probe Length
50mm
Probe Diameter
4mm
Maximum Temperature Sensed
+260°C
Termination Type
Cable
Process Connection
Probe
Accuracy
Class B
Country of Origin
Germany
Product details
Push-in resistance thermometer, 4 mm
Resistance thermometer with 2 m PTFE-insulated connection lead, 2 x 0.22 mm2 with free connection ends