Technical documents
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector Panel
For Use With
Type K Thermocouple
Application
Standard Panel Mount Socket
Connector Type
Panel Mount
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+200°C
Country of Origin
Netherlands
Product details
Plug connection panels for standard connectors
For control panel or device installation
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors
Thermocouple Junctions (Type K)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector Panel
For Use With
Type K Thermocouple
Application
Standard Panel Mount Socket
Connector Type
Panel Mount
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+200°C
Country of Origin
Netherlands
Product details
Plug connection panels for standard connectors
For control panel or device installation
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors