Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 2mm Probe

RS Stock No.: 370-8965Brand: ReckmannManufacturers Part No.: R9-1803
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Thermocouple Compression Fitting

For Use With

Mineral Insulated Thermocouple

Application

M8 Connector

Connector Size

M8

Probe Diameter

2mm

Country of Origin

Germany

Product details

Compression Fittings for Steel Mineral Insulated Sensor

Steel compression fitting with various drill-hole diameters

PTFE compression ring for temp. up to 200 °C

Max. operating pressure 10 bar


Stainless steel compression ring for temp. up to 500 °C

Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening

Stock information temporarily unavailable.

P.O.A.

Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 2mm Probe

P.O.A.

Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 2mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Thermocouple Compression Fitting

For Use With

Mineral Insulated Thermocouple

Application

M8 Connector

Connector Size

M8

Probe Diameter

2mm

Country of Origin

Germany

Product details

Compression Fittings for Steel Mineral Insulated Sensor

Steel compression fitting with various drill-hole diameters

PTFE compression ring for temp. up to 200 °C

Max. operating pressure 10 bar


Stainless steel compression ring for temp. up to 500 °C

Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening