Technical documents
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
2mm
Country of Origin
Germany
Product details
Compression Fittings for Steel Mineral Insulated Sensor
Steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
2mm
Country of Origin
Germany
Product details
Compression Fittings for Steel Mineral Insulated Sensor
Steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening