Technical documents
Specifications
Brand
RecoilSet Type
Threading Tap
Thread Size
M4
Type
Bottoming
Pitch
0.7mm
Thread Standard
Metric
Number of Pieces
1
Country of Origin
Australia
Product details
Metric STI Bottoming / Finishing Taps
Stock information temporarily unavailable.
P.O.A.
Recoil Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard
1
P.O.A.
Recoil Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RecoilSet Type
Threading Tap
Thread Size
M4
Type
Bottoming
Pitch
0.7mm
Thread Standard
Metric
Number of Pieces
1
Country of Origin
Australia
Product details