Recom, AC-DC Converter 3-Pin, Open Frame 1.5 x 3 in RACM30-12SK/277/OF

RS Stock No.: 274-3477Brand: RecomManufacturers Part No.: 20001479
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

12 V dc

Mounting Type

Panel Mount

Pin Count

3

Maximum Output Current

2.5A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Open Frame 1.5 x 3 in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Recom, AC-DC Converter 3-Pin, Open Frame 1.5 x 3 in RACM30-12SK/277/OF

P.O.A.

Recom, AC-DC Converter 3-Pin, Open Frame 1.5 x 3 in RACM30-12SK/277/OF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

12 V dc

Mounting Type

Panel Mount

Pin Count

3

Maximum Output Current

2.5A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Open Frame 1.5 x 3 in

Country of Origin

China