Recom, AC-DC Converter 500mA 2-Pin, 1 x 1 in RACM06E-12SK/277

RS Stock No.: 274-3487Brand: RecomManufacturers Part No.: 20001558
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

12 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

500mA

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Recom, AC-DC Converter 500mA 2-Pin, 1 x 1 in RACM06E-12SK/277

P.O.A.

Recom, AC-DC Converter 500mA 2-Pin, 1 x 1 in RACM06E-12SK/277
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

12 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

500mA

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

Country of Origin

China