Recom R-6 DC-DC Converter, 9V dc/ 2A Output, 11 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp

RS Stock No.: 494-4285Brand: RecomManufacturers Part No.: R-629.0P
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

11 → 32 V dc

Power Rating

18W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V dc

Package

SIP

Length

32.2mm

Width

9.1mm

Depth

15mm

Series

R-6

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

EN60950

Minimum Temperature

-40°C

Efficiency

95%

Country of Origin

Taiwan, Province Of China

Product details

R-6xxxP & R-5xxxP Series

Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package

P.O.A.

Recom R-6 DC-DC Converter, 9V dc/ 2A Output, 11 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp
Select packaging type

P.O.A.

Recom R-6 DC-DC Converter, 9V dc/ 2A Output, 11 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

11 → 32 V dc

Power Rating

18W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V dc

Package

SIP

Length

32.2mm

Width

9.1mm

Depth

15mm

Series

R-6

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

EN60950

Minimum Temperature

-40°C

Efficiency

95%

Country of Origin

Taiwan, Province Of China

Product details

R-6xxxP & R-5xxxP Series

Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package