Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 830-0077Brand: RecomManufacturers Part No.: R-78AA12-0.5SMD-R
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

97%

Ripple And Noise

40mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78AA-0.5

Line Regulation

0.4%

Depth

8.8mm

Weight

2.7g

MTBF

29253 x 10³h

Load Regulation

0.4%

Length

15.3mm

Width

9.4mm

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD-R Series Full Reel Package

The Recom Power R-78AAxx-0.5SMD series of DC-DC converters feature efficiency up to 97% which means that very little energy is wasted as heat and there is no need of a heatsink. These high efficiency regulators are manufactured without lead and meet the RoHS 6/6 requirements, as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these DC-DC converters perfectly suited to modern pick-and-place mass production. The Recom Power R-78AAxx-0.5SMD comes in the manufacturer standard reel package. Ideal applications of these DC-DC converters are in the battery-powered, industrial, medical and automotive markets.

RoHS 6/6 Conform (100% Lead Free)
Efficiency up to 97%
Non isolated, no need for heatsinks
High Reflow Temperature SMD Package
Adjustable Output Voltage
Wide input range
Short circuit protection, Thermal shutdown
Remote On/Off Control
UL94V-0 Package Material
Very Low Shutdown Current
Manufacturer Standard Full Reel Package

Approvals

EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output

P.O.A.

Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

97%

Ripple And Noise

40mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78AA-0.5

Line Regulation

0.4%

Depth

8.8mm

Weight

2.7g

MTBF

29253 x 10³h

Load Regulation

0.4%

Length

15.3mm

Width

9.4mm

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD-R Series Full Reel Package

The Recom Power R-78AAxx-0.5SMD series of DC-DC converters feature efficiency up to 97% which means that very little energy is wasted as heat and there is no need of a heatsink. These high efficiency regulators are manufactured without lead and meet the RoHS 6/6 requirements, as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these DC-DC converters perfectly suited to modern pick-and-place mass production. The Recom Power R-78AAxx-0.5SMD comes in the manufacturer standard reel package. Ideal applications of these DC-DC converters are in the battery-powered, industrial, medical and automotive markets.

RoHS 6/6 Conform (100% Lead Free)
Efficiency up to 97%
Non isolated, no need for heatsinks
High Reflow Temperature SMD Package
Adjustable Output Voltage
Wide input range
Short circuit protection, Thermal shutdown
Remote On/Off Control
UL94V-0 Package Material
Very Low Shutdown Current
Manufacturer Standard Full Reel Package

Approvals

EN-60950-1