Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output

RS Stock No.: 672-7146Brand: RecomManufacturers Part No.: R-78B3.3-1.5
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

4.95W

Efficiency

91%

Ripple And Noise

15mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B

Line Regulation

0.2%

Switching Frequency Range

340kHz

Standards Met

REACH Compliant

Depth

17.5mm

Load Regulation

0.4%

MTBF

3250000h

Length

11.5mm

Weight

4g

Protection Features

Short Circuit Protection

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5 Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

4.95W

Efficiency

91%

Ripple And Noise

15mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B

Line Regulation

0.2%

Switching Frequency Range

340kHz

Standards Met

REACH Compliant

Depth

17.5mm

Load Regulation

0.4%

MTBF

3250000h

Length

11.5mm

Weight

4g

Protection Features

Short Circuit Protection

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5 Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1