Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
5W
Efficiency
93%
Ripple And Noise
15mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
0.4%
Depth
17.5mm
Load Regulation
0.2%
MTBF
6584000h
Length
11.5mm
Weight
4g
Protection Features
Short Circuit Protection
Power Signal Conversion Type
DC-DC
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 1.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
5W
Efficiency
93%
Ripple And Noise
15mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
0.4%
Depth
17.5mm
Load Regulation
0.2%
MTBF
6584000h
Length
11.5mm
Weight
4g
Protection Features
Short Circuit Protection
Power Signal Conversion Type
DC-DC
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 1.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1