Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,

RS Stock No.: 672-7152Brand: RecomManufacturers Part No.: R-78B5.0-1.5L
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

92%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5

Line Regulation

±0.5%

Length

11.5mm

MTBF

3250000h

Depth

8.5mm

Load Regulation

±0.8%

Standards Met

REACH

Weight

4g

Width

17.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

92%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5

Line Regulation

±0.5%

Length

11.5mm

MTBF

3250000h

Depth

8.5mm

Load Regulation

±0.8%

Standards Met

REACH

Weight

4g

Width

17.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1