Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs

RS Stock No.: 672-7133Brand: RecomManufacturers Part No.: R-78B6.5-1.0
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

1A

Input Voltage

32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

6.5W

Efficiency

94%

Ripple And Noise

15mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.0

Line Regulation

0.2%

Load Regulation

0.4%

MTBF

6584000h

Length

11.5mm

Weight

4g

Application

DC-DC Converter, Filtering, Step Down

Switching Frequency Range

330kHz

Standards Met

RoHS

Depth

17.5mm

Protection Features

Short Circuit Protection

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R78Bxx 1.0 Series Switching Regulator

The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features and Benefits

• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

1A

Input Voltage

32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

6.5W

Efficiency

94%

Ripple And Noise

15mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.0

Line Regulation

0.2%

Load Regulation

0.4%

MTBF

6584000h

Length

11.5mm

Weight

4g

Application

DC-DC Converter, Filtering, Step Down

Switching Frequency Range

330kHz

Standards Met

RoHS

Depth

17.5mm

Protection Features

Short Circuit Protection

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R78Bxx 1.0 Series Switching Regulator

The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features and Benefits

• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1