Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6 → 28V dc Input Voltage, 500mA Output Current,

RS Stock No.: 166-6497Brand: RecomManufacturers Part No.: R-78E3.3-0.5
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

6 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

1.65W

Efficiency

88%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Switching Frequency Range

570kHz

Length

11.6mm

Standards Met

RoHS

Depth

8.5mm

Weight

1.9g

Application

DC-DC Converter, Filtering, Step Down

Protection Features

Short Circuit Protection

Width

10.4mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

4185000h

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6 → 28V dc Input Voltage, 500mA Output Current,

P.O.A.

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6 → 28V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

6 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

1.65W

Efficiency

88%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Switching Frequency Range

570kHz

Length

11.6mm

Standards Met

RoHS

Depth

8.5mm

Weight

1.9g

Application

DC-DC Converter, Filtering, Step Down

Protection Features

Short Circuit Protection

Width

10.4mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

4185000h

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package