Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
92%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Switching Frequency Range
570kHz
Length
11.6mm
Standards Met
RoHS
Depth
8.5mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
4185000h
Weight
1.9g
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
92%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-0.5
Line Regulation
±0.5%
Switching Frequency Range
570kHz
Length
11.6mm
Standards Met
RoHS
Depth
8.5mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
4185000h
Weight
1.9g
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package