Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 7 → 28V dc Input Voltage, 500mA Output Current, 1

RS Stock No.: 757-7239Brand: RecomManufacturers Part No.: R-78E5.0-0.5
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

7 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

92%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78E-0.5

Line Regulation

±0.5%

Depth

8.5mm

MTBF

7976000h

Load Regulation

±1%

Width

8.5mm

Protection Features

Short Circuit Protection

Weight

1.9g

Power Signal Conversion Type

DC-DC

Length

11.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 7 → 28V dc Input Voltage, 500mA Output Current, 1
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 7 → 28V dc Input Voltage, 500mA Output Current, 1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

7 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

92%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78E-0.5

Line Regulation

±0.5%

Depth

8.5mm

MTBF

7976000h

Load Regulation

±1%

Width

8.5mm

Protection Features

Short Circuit Protection

Weight

1.9g

Power Signal Conversion Type

DC-DC

Length

11.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package