Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1

RS Stock No.: 144-6290Brand: RecomManufacturers Part No.: R-78E5.0-1.0
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

85%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-1.0

Line Regulation

±1%

Switching Frequency Range

330kHz

Maximum Input Current

1A

Length

11.6mm

Width

8.5mm

Load Regulation

±1.5%

Standards Met

AM2 Certified, EN 55022 Class A, EN 55022 Class B, IEC/EN 60950-1, MIL-HDBK 217F, Reach, UL 94 V-0

Depth

10.4mm

Weight

2g

Protection Features

Over Current Protection, Short Circuit Protection

Power Signal Conversion Type

DC-DC

MTBF

3875000h

Special Features

Accurate Output Voltage Regulation, Efficiency Upto 91%, High Efficiency, Wide Input Range, Wide Input Range 8 to 28 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

85%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-1.0

Line Regulation

±1%

Switching Frequency Range

330kHz

Maximum Input Current

1A

Length

11.6mm

Width

8.5mm

Load Regulation

±1.5%

Standards Met

AM2 Certified, EN 55022 Class A, EN 55022 Class B, IEC/EN 60950-1, MIL-HDBK 217F, Reach, UL 94 V-0

Depth

10.4mm

Weight

2g

Protection Features

Over Current Protection, Short Circuit Protection

Power Signal Conversion Type

DC-DC

MTBF

3875000h

Special Features

Accurate Output Voltage Regulation, Efficiency Upto 91%, High Efficiency, Wide Input Range, Wide Input Range 8 to 28 V

Country of Origin

Taiwan, Province Of China