Recom DC-DC Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6.5 → 32V dc Input Voltage, 6 →

RS Stock No.: 901-1371Brand: RecomManufacturers Part No.: R-78W3.3-0.5
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

6 → 500mA

Input Voltage

6.5 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

16W

Efficiency

88%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78W-0.5

Line Regulation

±0.4%

Switching Frequency Range

280 → 380kHz

Length

11.5mm

Standards Met

CE, EN 60950-1 - 3rd Edition, EN 60950-1 Certified, IEC 60950-1 - 2nd Edition, IEC 60950-1 Certified, REACH, RoHS Compliant, UL

Depth

17.5mm

Weight

4.8g

Application

Battery Powered Systems, Cooling Systems, Fans, High Power LED Lighting

Protection Features

Built In Diode, Short Circuit Protection

Width

8.5mm

Load Regulation

±0.6%

Special Features

Draw Only 1mA Under No Load Conditions, Fully Protected Outputs

Power Signal Conversion Type

DC-DC

Rated Output Power

16W

MTBF

9368 x 10³h

Output Voltage Adjustment Range

±3%

Country of Origin

Taiwan, Province Of China

Product details

Recom R-78W-0.5 Series Single Output DC/DC Converter

The Recom R-78W-0.5 series of DC-DC converters are compact, low profile SMD switching regulators. R-78W-0.5 series has a high efficiency of up to 96%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for applications where space is limited.

Efficiency up to 96%, no need for heatsinks
Build-in Diode protection Circuit
Low profile
Wide input range
Short Circuit Protection,
RoHS compatible

Stock information temporarily unavailable.

P.O.A.

Recom DC-DC Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6.5 → 32V dc Input Voltage, 6 →
Select packaging type

P.O.A.

Recom DC-DC Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6.5 → 32V dc Input Voltage, 6 →
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

6 → 500mA

Input Voltage

6.5 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

16W

Efficiency

88%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78W-0.5

Line Regulation

±0.4%

Switching Frequency Range

280 → 380kHz

Length

11.5mm

Standards Met

CE, EN 60950-1 - 3rd Edition, EN 60950-1 Certified, IEC 60950-1 - 2nd Edition, IEC 60950-1 Certified, REACH, RoHS Compliant, UL

Depth

17.5mm

Weight

4.8g

Application

Battery Powered Systems, Cooling Systems, Fans, High Power LED Lighting

Protection Features

Built In Diode, Short Circuit Protection

Width

8.5mm

Load Regulation

±0.6%

Special Features

Draw Only 1mA Under No Load Conditions, Fully Protected Outputs

Power Signal Conversion Type

DC-DC

Rated Output Power

16W

MTBF

9368 x 10³h

Output Voltage Adjustment Range

±3%

Country of Origin

Taiwan, Province Of China

Product details

Recom R-78W-0.5 Series Single Output DC/DC Converter

The Recom R-78W-0.5 series of DC-DC converters are compact, low profile SMD switching regulators. R-78W-0.5 series has a high efficiency of up to 96%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for applications where space is limited.

Efficiency up to 96%, no need for heatsinks
Build-in Diode protection Circuit
Low profile
Wide input range
Short Circuit Protection,
RoHS compatible