Recom Isolated DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp

RS Stock No.: 706-3673Brand: RecomManufacturers Part No.: R2S-053.3
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

606mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV

Length

12.75mm

Depth

8.7mm

Load Regulation

±20%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

70 → 75%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

606mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV

Length

12.75mm

Depth

8.7mm

Load Regulation

±20%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

70 → 75%

Country of Origin

Taiwan, Province Of China