Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
400mA
Power Rating
2W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
33.7mm
Width
22.2mm
Depth
19mm
Efficiency
69%
Series
RAC02-GA
Minimum Temperature
-25°C
Weight
12g
Maximum Temperature
+70°C
Country of Origin
China
Product details
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Standards
EN-60950-1, UL-60950-1 (both pending)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
400mA
Power Rating
2W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
33.7mm
Width
22.2mm
Depth
19mm
Efficiency
69%
Series
RAC02-GA
Minimum Temperature
-25°C
Weight
12g
Maximum Temperature
+70°C
Country of Origin
China
Product details
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Standards
EN-60950-1, UL-60950-1 (both pending)
