Recom Switching Power Supply, RAC03-12SC, 12V dc, 250mA, 3W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 166-6725Brand: RecomManufacturers Part No.: RAC03-12SC
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37.8mm

Width

23.9mm

Depth

15.65mm

Efficiency

76%

Series

RAC03-C

Minimum Temperature

-25°C

Weight

30g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply - RAC Series

RAC series 3W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.

Wide input voltage range
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B

Standards

EN-60950-1, UL-60950-1 (both pending)

Stock information temporarily unavailable.

P.O.A.

Recom Switching Power Supply, RAC03-12SC, 12V dc, 250mA, 3W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

Recom Switching Power Supply, RAC03-12SC, 12V dc, 250mA, 3W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37.8mm

Width

23.9mm

Depth

15.65mm

Efficiency

76%

Series

RAC03-C

Minimum Temperature

-25°C

Weight

30g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply - RAC Series

RAC series 3W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.

Wide input voltage range
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B

Standards

EN-60950-1, UL-60950-1 (both pending)