Recom Switching Power Supply, RAC03-18SK, 18V dc, 170mA, 3W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 190-7741Brand: RecomManufacturers Part No.: RAC03-18SK
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

18V dc

Output Current

170mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.78

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China

P.O.A.

Recom Switching Power Supply, RAC03-18SK, 18V dc, 170mA, 3W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Recom Switching Power Supply, RAC03-18SK, 18V dc, 170mA, 3W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

18V dc

Output Current

170mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.78

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China