Technical documents
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
125mA
Power Rating
3W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Length
28.5mm
Width
23.5mm
Depth
17.9mm
Efficiency
0.77
Series
RAC03‿K
Minimum Temperature
-40°C
Weight
20g
Maximum Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Recom Switching Power Supply, RAC03-24SK, 24V dc, 125mA, 3W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
Recom Switching Power Supply, RAC03-24SK, 24V dc, 125mA, 3W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
125mA
Power Rating
3W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Length
28.5mm
Width
23.5mm
Depth
17.9mm
Efficiency
0.77
Series
RAC03‿K
Minimum Temperature
-40°C
Weight
20g
Maximum Temperature
+80°C
Country of Origin
China