Recom, AC-DC Converter 440mA, 5 → 24 V dc 5-Pin, Standard RAC04-09SGA

RS Stock No.: 274-5166PBrand: RecomManufacturers Part No.: RAC04-09SGA
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V ac

Maximum Output Voltage

9 V dc

Mounting Type

Through Hole

Pin Count

5

Maximum Output Current

440mA

Dimensions

37 x 24 x 15mm

Package Type

Standard

Output Voltage Range

5 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Recom, AC-DC Converter 440mA, 5 → 24 V dc 5-Pin, Standard RAC04-09SGA
Select packaging type

P.O.A.

Recom, AC-DC Converter 440mA, 5 → 24 V dc 5-Pin, Standard RAC04-09SGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V ac

Maximum Output Voltage

9 V dc

Mounting Type

Through Hole

Pin Count

5

Maximum Output Current

440mA

Dimensions

37 x 24 x 15mm

Package Type

Standard

Output Voltage Range

5 → 24 V dc

Country of Origin

China