Recom Switching Power Supply, RAC04-3.3SC/277-E, 3.3V dc, 1.2A, 4W, 1 Output, 80 → 305V ac Input Voltage

RS Stock No.: 166-6750Brand: RecomManufacturers Part No.: RAC04-3.3SC/277-E
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

80 → 305V ac

Mounting Type

Surface Mount

Package Type

Encapsulated

Length

36.7mm

Width

27.2mm

Depth

17.1mm

Efficiency

72%

Series

RAC04-C/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series

The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.

50mW max. No Load Power Consumption
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E“)
Universal Input 80-305VAC

Stock information temporarily unavailable.

P.O.A.

Recom Switching Power Supply, RAC04-3.3SC/277-E, 3.3V dc, 1.2A, 4W, 1 Output, 80 → 305V ac Input Voltage

P.O.A.

Recom Switching Power Supply, RAC04-3.3SC/277-E, 3.3V dc, 1.2A, 4W, 1 Output, 80 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

80 → 305V ac

Mounting Type

Surface Mount

Package Type

Encapsulated

Length

36.7mm

Width

27.2mm

Depth

17.1mm

Efficiency

72%

Series

RAC04-C/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series

The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.

50mW max. No Load Power Consumption
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E“)
Universal Input 80-305VAC