Recom Switching Power Supply, RAC10-24SK/277, 24V dc, 420mA, 10W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 165-4965Brand: RecomManufacturers Part No.: RAC10-24SK/277
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.5mm

Width

27.4mm

Depth

23mm

Efficiency

84%

Series

RAC10-K/277

Minimum Temperature

-40°C

Weight

65g

Maximum Temperature

+80°C

Country of Origin

China

P.O.A.

Recom Switching Power Supply, RAC10-24SK/277, 24V dc, 420mA, 10W, 1 Output, 85 → 305V ac Input Voltage

P.O.A.

Recom Switching Power Supply, RAC10-24SK/277, 24V dc, 420mA, 10W, 1 Output, 85 → 305V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.5mm

Width

27.4mm

Depth

23mm

Efficiency

84%

Series

RAC10-K/277

Minimum Temperature

-40°C

Weight

65g

Maximum Temperature

+80°C

Country of Origin

China