Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Output Current
±1.333A
Power Rating
40W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
89mm
Width
63.5mm
Depth
27mm
Efficiency
83%
Minimum Temperature
-25°C
Weight
280g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Recom Embedded Switch Mode Power Supply (SMPS), RAC40-15DA, ±15V dc, ±1.333A, 40W, Dual Output, 90 → 264V ac
1
P.O.A.
Recom Embedded Switch Mode Power Supply (SMPS), RAC40-15DA, ±15V dc, ±1.333A, 40W, Dual Output, 90 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Output Current
±1.333A
Power Rating
40W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
89mm
Width
63.5mm
Depth
27mm
Efficiency
83%
Minimum Temperature
-25°C
Weight
280g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in