Technical documents
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
108mm
Width
57mm
Depth
36mm
Efficiency
80%
Minimum Temperature
-25°C
Weight
420g
Maximum Temperature
+70°C
You may be interested in
P.O.A.
Recom Embedded Switch Mode Power Supply (SMPS), RAC60-24SA, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 90
1
P.O.A.
Recom Embedded Switch Mode Power Supply (SMPS), RAC60-24SA, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RecomOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
108mm
Width
57mm
Depth
36mm
Efficiency
80%
Minimum Temperature
-25°C
Weight
420g
Maximum Temperature
+70°C
You may be interested in
