Recom LED Driver, 3 → 8V dc Output, 4W Output, 500mA Output, Constant Current

RS Stock No.: 131-4710Brand: RecomManufacturers Part No.: RACD04-500
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

3 → 8V dc

Maximum Output Power

4W

Output Current

500mA

Dimmable

No

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Current Rating

0 → 500mA

Series

RACD04

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

4W

Standards Met

CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750

Primary Type

AC-DC

Product details

Recom 4W Constant Current LED Driver - RACD04 Series

Recom RACD04 series 4W constant current SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

The LED driver is encapsulated in a compact plastic housing that features moulded mounting brackets. The RACD04 has 172 mm colour coded flying leads for input power and LED supply.

Features and Benefits

  • Universal input voltage 90 V to 264 V ac LED Power Supply

  • High Efficiency

  • Fully Protected for Short Circuit, Over Load, Over Voltage and Over Temperature

  • Low Standby Power, ErP conform

  • Compact Size, Low Profile

  • IP65 rated Ingress Protection

Recom LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom LED Driver, 3 → 8V dc Output, 4W Output, 500mA Output, Constant Current

P.O.A.

Recom LED Driver, 3 → 8V dc Output, 4W Output, 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

3 → 8V dc

Maximum Output Power

4W

Output Current

500mA

Dimmable

No

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Current Rating

0 → 500mA

Series

RACD04

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

4W

Standards Met

CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750

Primary Type

AC-DC

Product details

Recom 4W Constant Current LED Driver - RACD04 Series

Recom RACD04 series 4W constant current SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

The LED driver is encapsulated in a compact plastic housing that features moulded mounting brackets. The RACD04 has 172 mm colour coded flying leads for input power and LED supply.

Features and Benefits

  • Universal input voltage 90 V to 264 V ac LED Power Supply

  • High Efficiency

  • Fully Protected for Short Circuit, Over Load, Over Voltage and Over Temperature

  • Low Standby Power, ErP conform

  • Compact Size, Low Profile

  • IP65 rated Ingress Protection

Recom LED Drivers