Recom, 6 → 56V Output, 20W Output, 350mA Output, Constant Current

RS Stock No.: 737-7073Brand: RecomManufacturers Part No.: RACD20-350
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

6 → 56V

Maximum Output Power

20W

Output Current

350mA

Input Voltage

90 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

90 → 264V ac

Country of Origin

China

Product details

Recom 20W Constant Current LED Power Supply - RACD20 Series

RACD20 series 20W constant current LED power supply with a single output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving up to fifteen high power LEDs.

Universal AC input voltage range
Constant current output
Drives 2 to 15 high brightness LEDs
Active power factor correction >0.95
3 kVAC isolation
Protections:overload, short circuit, output overvoltage and overtemperature
Screw terminal and output socket connections
EMC compliance to EN55015:2006 +A1: 2007 + A2:2009
Harmonic current compliance to EN 61000-3-2:2006

Approvals

cULs

Standards

Complies with UL1310 and FCC18A
Certifications: UL8720, cUL8750 (RACD20-700 only), EN 61347-1: 2008, EN 61347-2-13:2006

Recom - Constant Current LED Power Supply

Stock information temporarily unavailable.

P.O.A.

Recom, 6 → 56V Output, 20W Output, 350mA Output, Constant Current

P.O.A.

Recom, 6 → 56V Output, 20W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

6 → 56V

Maximum Output Power

20W

Output Current

350mA

Input Voltage

90 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

90 → 264V ac

Country of Origin

China

Product details

Recom 20W Constant Current LED Power Supply - RACD20 Series

RACD20 series 20W constant current LED power supply with a single output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving up to fifteen high power LEDs.

Universal AC input voltage range
Constant current output
Drives 2 to 15 high brightness LEDs
Active power factor correction >0.95
3 kVAC isolation
Protections:overload, short circuit, output overvoltage and overtemperature
Screw terminal and output socket connections
EMC compliance to EN55015:2006 +A1: 2007 + A2:2009
Harmonic current compliance to EN 61000-3-2:2006

Approvals

cULs

Standards

Complies with UL1310 and FCC18A
Certifications: UL8720, cUL8750 (RACD20-700 only), EN 61347-1: 2008, EN 61347-2-13:2006

Recom - Constant Current LED Power Supply