Recom, 9 → 12V Output, 50W Output, 0.42 → 4.2A Output, Constant Current

RS Stock No.: 804-6120Brand: RecomManufacturers Part No.: RACD60-4200A
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

9 → 12V

Maximum Output Power

50W

Output Current

0.42 → 4.2A

Input Voltage

90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

90 → 305V ac

Country of Origin

China

Product details

60W LED Driver, Constant Current, RACD60-A Series

The Recom RACD60-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD60-A has a wide input voltage range of 90 to 350 V ac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 88%, low THD and active PFC, with power factors exceeding 0.98, the RACD60-A series is protected against short circuit, overload and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analogue, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installed in industrial or out-buildings, as well as damp rooms like bathrooms or basements

Universal AC Input
Constant Current Operation
Suitable for High Brightness LED Products
Built-In Active PFC Function
Overvoltage-, Short Circuit- and Over-temperature Protection
Built-In 3 in 1 Dimming
IP67 Rated

Standards

UL8750
EN61347-1
EN61347-2-13
EN61000-3-2 Class C
EN61000-3-3
EN61000-4-2,3,4,5,6,8,11
EN61547
EN55015 FCC15

Recom LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom, 9 → 12V Output, 50W Output, 0.42 → 4.2A Output, Constant Current

P.O.A.

Recom, 9 → 12V Output, 50W Output, 0.42 → 4.2A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

9 → 12V

Maximum Output Power

50W

Output Current

0.42 → 4.2A

Input Voltage

90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

90 → 305V ac

Country of Origin

China

Product details

60W LED Driver, Constant Current, RACD60-A Series

The Recom RACD60-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD60-A has a wide input voltage range of 90 to 350 V ac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 88%, low THD and active PFC, with power factors exceeding 0.98, the RACD60-A series is protected against short circuit, overload and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analogue, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installed in industrial or out-buildings, as well as damp rooms like bathrooms or basements

Universal AC Input
Constant Current Operation
Suitable for High Brightness LED Products
Built-In Active PFC Function
Overvoltage-, Short Circuit- and Over-temperature Protection
Built-In 3 in 1 Dimming
IP67 Rated

Standards

UL8750
EN61347-1
EN61347-2-13
EN61000-3-2 Class C
EN61000-3-3
EN61000-4-2,3,4,5,6,8,11
EN61547
EN55015 FCC15

Recom LED Drivers