Recom Switching Power Supply, RACM230-12SG, 12V dc, 19.17A, 230W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 190-7535Brand: RecomManufacturers Part No.: RACM230-12SG
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

19.17A

Power Rating

230W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32mm

Efficiency

0.91

Series

RACM230‿G

Minimum Temperature

-40°C

Weight

220g

Maximum Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Recom Switching Power Supply, RACM230-12SG, 12V dc, 19.17A, 230W, 1 Output, 80 → 264V ac Input Voltage

P.O.A.

Recom Switching Power Supply, RACM230-12SG, 12V dc, 19.17A, 230W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

19.17A

Power Rating

230W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32mm

Efficiency

0.91

Series

RACM230‿G

Minimum Temperature

-40°C

Weight

220g

Maximum Temperature

+80°C

Country of Origin

China