Technical documents
Specifications
Brand
RecomSeries
RACPRO1-4SP
DC Input Voltage
22-28V dc
AC or DC Input Voltage
dc
Number of Outputs
4
Input Voltage
22-28V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Country of Origin
Serbia
P.O.A.
Recom RACPRO1-4SP DIN Rail Power Supply, 22-28V dc dc Input, 24V dc dc Output, 10A Output, 240W
1
P.O.A.
Recom RACPRO1-4SP DIN Rail Power Supply, 22-28V dc dc Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomSeries
RACPRO1-4SP
DC Input Voltage
22-28V dc
AC or DC Input Voltage
dc
Number of Outputs
4
Input Voltage
22-28V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Country of Origin
Serbia