Technical documents
Specifications
Brand
RecomOutput Voltage
25 → 50V dc
Maximum Output Power
25W
Output Current
500mA
Dimmable
Yes
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
160mA
Series
RACT25
Voltage Rating
198 → 264V ac
Number of Outputs
1
Configuration
Enclosed
Power Dissipation
1W
Standards Met
CE
Primary Type
AC-DC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RecomOutput Voltage
25 → 50V dc
Maximum Output Power
25W
Output Current
500mA
Dimmable
Yes
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
160mA
Series
RACT25
Voltage Rating
198 → 264V ac
Number of Outputs
1
Configuration
Enclosed
Power Dissipation
1W
Standards Met
CE
Primary Type
AC-DC
Country of Origin
China