Technical documents
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Width
6mm
Length
19.6mm
Series
RB
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
70 → 78%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Width
6mm
Length
19.6mm
Series
RB
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
70 → 78%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs