Recom RBM DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 672-7420Brand: RecomManufacturers Part No.: RBM-1215D
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

3kV dc

Length

16.55mm

Depth

7.7mm

Series

RBM

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80 → 84%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series

Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output

Standards

EN60950-1, EN60601-1

Stock information temporarily unavailable.

P.O.A.

Recom RBM DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom RBM DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

3kV dc

Length

16.55mm

Depth

7.7mm

Series

RBM

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80 → 84%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series

Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output

Standards

EN60950-1, EN60601-1